Stanley Combination Spanner 11 mm, 152mm Overall
- RS Stock No.:
- 482-846
- Mfr. Part No.:
- FMMT13034-0
- Brand:
- Stanley
Subtotal (1 unit)*
$11.67
(exc. GST)
$12.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.67 |
*price indicative
- RS Stock No.:
- 482-846
- Mfr. Part No.:
- FMMT13034-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Combination Spanner | |
| Size | 11 mm | |
| Unit of Measure | Metric | |
| Overall Length | 152mm | |
| Standards/Approvals | EN 14183 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Combination Spanner | ||
Size 11 mm | ||
Unit of Measure Metric | ||
Overall Length 152mm | ||
Standards/Approvals EN 14183 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Anti slip Combination Wrench 11mm is built to handle a wide range of large jobs with ease. Forged from corrosion-resistant chrome vanadium steel and finished with a satin chrome coating, it delivers exceptional strength and durability, along with an Anti slip profile for a secure grip. The 12-point versatile box end, combined with open and box ends featuring a 15-degree offset, provides enhanced accessibility by doubling the access angle and offering clearance in tight spaces.
Anti slip profile provides improved bolt contact which prevents slipping
12 point ratcheting box end for easy fitting over nuts and bolts
15° offset open end and box end offering improved access and torque
Related links
- Stanley Combination Spanner 17 mm, 27 cm Overall
- Stanley Combination Spanner 14 mm, 18.5 cm Overall
- Stanley Combination Spanner 18 mm, 28.5 cm Overall
- Stanley Combination Spanner 13 mm, 17.2 cm Overall
- Stanley Combination Spanner 15 mm, 19.4 cm Overall
- Stanley Combination Spanner 19 mm, 29.5 cm Overall
- Stanley Combination Spanner 10 mm, 14.2 cm Overall
- Stanley Combination Spanner 16 mm, 19.9 cm Overall
