RS PRO Spanner, 215mm Overall

Subtotal (1 unit)*

$134.05

(exc. GST)

$147.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.05

*price indicative

RS Stock No.:
441-292
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Combination Spanner

Product Type

Spanner

Material

Beryllium Copper

Overall Length

215mm

Non-Sparking

Yes

Standards/Approvals

DIN7444, DIN133, DIN3113

COO (Country of Origin):
CN

RS PRO 19mm Non Sparking Combination Spanner, 195mm


The RS PRO Combination Wrench is designed for environments where safety is paramount. Made from a copper beryllium alloy, this non-sparking and anti-magnetic tool is ideal for use in hazardous areas. Its primary benefit is reducing the risk of sparks in explosive atmospheres, making it a reliable choice for professionals.

Features and Benefits


Beryllium copper alloy material: Ensures non-sparking and anti-magnetic properties, enhancing safety in explosive environments

DIN3113 Standard: Complies with international standards for quality and reliability

Die forged: Provides strength and durability for long-lasting use

Double ended: Both ends fit the same size of bolts and nuts, offering versatility and convenience

Applications


Oil and gas industry, Chemical plants, Mining operations, Aerospace maintenance

Additional Information


Non Sparking: Suitable for use in environments where flammable or explosive materials are present

Metric Size: 19mm

Overall Length: 215mm

Material: Beryllium Copper Alloy

Double Ended: Yes, for added versatility in use

Offset: No, for straightforward application in tight spaces

Ratcheting: No, ensuring simplicity and reliability in operation

VDE/1000V Approved: No, not suitable for electrical work

Height Safe: No, not designed for use at height

Imperial or Metric: Metric, for precision in measurement and application.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy