RS PRO Spanner, 195mm Overall

Subtotal (1 unit)*

$120.61

(exc. GST)

$132.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.61

*price indicative

RS Stock No.:
441-289
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Combination Spanner

Product Type

Spanner

Material

Beryllium Copper

Overall Length

195mm

Non-Sparking

Yes

Standards/Approvals

DIN133, DIN3113, DIN7444

COO (Country of Origin):
CN

RS PRO 16mm Non Sparking Combination Spanner, 195mm


The RS PRO Combination Wrench is designed for use in environments where non-sparking tools are essential. Made from a copper beryllium alloy, this wrench is ideal for applications in hazardous areas where flammable or explosive materials are present. Its main benefit is ensuring safety while maintaining functionality.

Features and Benefits


Beryllium copper alloy material: Provides non-sparking and anti-magnetic properties, enhancing safety in explosive environments

DIN3113 Standard: Ensures compliance with international quality and safety standards

Die forged: Offers increased strength and durability for demanding tasks

Double ended: Both ends fit the same size of bolts and nuts, providing versatility and convenience

Applications


Oil and gas industry, Chemical plants, Mining operations, Aerospace maintenance

Additional Information


Non Sparking: Suitable for use in hazardous environments where sparks could ignite flammable substances

Metric Size: 16mm, suitable for a range of metric fasteners

Overall Length: 195mm, providing adequate leverage for various tasks

Material: Beryllium Copper Alloy, ensuring durability and safety in specific applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy