Bahco Wrench Micro Matt, Chrome Height Safe, 223mm Overall 24 mm

Subtotal (1 unit)*

$262.42

(exc. GST)

$288.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$262.42

*price indicative

RS Stock No.:
284-061
Mfr. Part No.:
TAH1RM-24
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Size

24 mm

Unit of Measure

Metric

Material

High Performance Alloy Steel

Head Type

Offset

Overall Length

223mm

Finish

Micro Matt, Chrome

Height Safe

Yes

Number of Points

12

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bahco Ratcheting Combination Wrench features larger, bi-directional size markings for easy identification. Its 12-point Dynamic-Drive profile ensures longer life for screws and nuts. The wrench has a chrome micro-matte finish and is made from high-performance alloy steel. With an offset and slim head, it provides greater accessibility, while the ratchet in the ring enhances productivity for high-demand applications.

Suitable for working at height

Permanent stainless steel sliding spring maintains user ergonomics and full functionality

Colour plates with maximum weight for a right matching with the lanyard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy