Bahco Wrench Micro Matt, Chrome Plated Height Safe, 321mm Overall 15/16 in

Subtotal (1 unit)*

$366.29

(exc. GST)

$402.92

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$366.29

*price indicative

RS Stock No.:
284-218
Mfr. Part No.:
1RZ-15/16
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Imperial

Product Type

Wrench

Size

15/16 in

Material

Steel

Overall Length

321mm

Finish

Micro Matt, Chrome Plated

Number of Points

12

Height Safe

Yes

Standards/Approvals

DIN 3113, ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bahco Ratcheting Wrench features a 15° open-end angle with a slimmer head for improved accessibility. The ring end also has a 15° angle for better knuckle clearance and grip. It has a 5° action angle for precise movement and a switch for quick direction changes between right and left. The larger, bi-directional size markings make for easy identification.

Ratchet in the ring for high productivity application

12 point Dynamic Drive profile provides longer life for screws and nuts

Chrome plated micro matte finishing provides high quality surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy