Bahco Wrench 1.4 in, 550mm Overall
- RS Stock No.:
- 164-686
- Mfr. Part No.:
- 11M-38
- Brand:
- Bahco
Subtotal (1 unit)*
$167.83
(exc. GST)
$184.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.83 |
*price indicative
- RS Stock No.:
- 164-686
- Mfr. Part No.:
- 11M-38
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Size | 1.4 in | |
| Head Type | Ring | |
| Material | High Alloy Steel | |
| Overall Length | 550mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 1711-1 and DIN 3113, ISO 691, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Size 1.4 in | ||
Head Type Ring | ||
Material High Alloy Steel | ||
Overall Length 550mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 1711-1 and DIN 3113, ISO 691, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 38 mm Long Type Combination Wrench with Chrome Finish 550 mm
The Bahco Tools Combination Wrench is designed to meet the demands of professionals seeking both performance and accessibility. Crafted with a chrome plated micro matte finish, this tool not only offers enhanced durability but also allows for improved manoeuvrability in tight spaces. With a 15° open end angle and a similarly designed ring end, it ensures optimal knuckle clearance and grip, making it an essential addition to any toolkit. The high performance alloy steel construction further guarantees a long lifespan, adding to the overall value of this combination wrench.
12 point Dynamic Drive profile minimises rounding of nuts and bolts
Meets multiple international standards for quality assurance
Related links
- Bahco Wrench 1.4 in, 550 mm Overall
- Bahco Wrench 1.4 in, 410 mm Overall
- Bahco Wrench 1.2 in, 500 mm Overall
- Bahco Wrench 1 in, 500 mm Overall
- Bahco Wrench 27mm, 450mm Overall
- Bahco NS242-32 1 in Socket Wrench with Metal Handle, 550 mm Overall
- Facom Chain Wrench 60 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 5 mm Jaw Capacity, Polished Chrome Handle
