Bahco Wrench 27mm, 450mm Overall
- RS Stock No.:
- 163-885
- Mfr. Part No.:
- 11M-27
- Brand:
- Bahco
Subtotal (1 unit)*
$99.13
(exc. GST)
$109.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.13 |
*price indicative
- RS Stock No.:
- 163-885
- Mfr. Part No.:
- 11M-27
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Size | 27mm | |
| Material | High Alloy Steel | |
| Overall Length | 450mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 691, ISO 1711-1 and DIN 3113, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Size 27mm | ||
Material High Alloy Steel | ||
Overall Length 450mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 691, ISO 1711-1 and DIN 3113, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 27 mm Long Type Combination Wrench with Chrome Finish 450 mm
The Bahco Tools Combination Wrench is designed to meet the demands of professionals seeking both performance and accessibility. Crafted with a chrome plated micro matte finish, this tool not only offers enhanced durability but also allows for improved manoeuvrability in tight spaces. With a 15° open end angle and a similarly designed ring end, it ensures optimal knuckle clearance and grip, making it an essential addition to any toolkit. The high performance alloy steel construction further guarantees a long lifespan, adding to the overall value of this combination wrench.
12 point Dynamic Drive profile minimises rounding of nuts and bolts
Meets multiple international standards for quality assurance
Related links
- Bahco Wrench 1 in, 255 mm Overall
- Bahco Wrench Micro Matt 275 mm Overall 21.27 mm
- Bahco Wrench 1.4 in, 550 mm Overall
- Bahco Wrench 1 in, 500 mm Overall
- Bahco Wrench 1.2 in, 500 mm Overall
- Bahco Lug Wrench 60 mm Jaw Capacity Non-Sparking
- Bahco Ring Wrench 27 mm Jaw Capacity
- Bahco Ratchet Wrench 27 mm Jaw Capacity
