Bahco Wrench 1 in, 300mm Overall

Subtotal (1 unit)*

$88.49

(exc. GST)

$97.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$88.49

*price indicative

RS Stock No.:
164-221
Mfr. Part No.:
4M-30-32
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Size

1 in

Product Type

Wrench

Unit of Measure

Metric

Head Type

Flat

Material

High Alloy Steel

Overall Length

300mm

Finish

Chrome

Number of Points

12

Standards/Approvals

ISO 10103, DIN 837, ISO 1085

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 30 mm x 32 mm Flat Double Ring End Wrench with Chrome Finish 300 mm


The Bahco Tools Double Ring End Wrench is a meticulously designed tool that enhances functionality and efficiency in both professional and DIY applications. Crafted to provide optimum torque, this wrench ensures a secure grip on fasteners, reducing the risk of slippage during operation. Its thin walled heads are intelligently chamfered on both sides, allowing for easy access to tight spaces without compromising on strength. Engineered with a high performance alloy steel, this wrench is built to withstand rigorous use while maintaining its integrity and form. Whether you're in a workshop or tackling a home project, this wrench is an indispensable addition to your toolkit.

12 point dynamic drive profile optimises grip and reduces wear on fasteners

Chrome plating provides a sleek finish and protects against corrosion

Optimised legibility with high clarity imprint for easy identification

Compliant with ISO 1085 and ISO 101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy