Bahco Wrench Chrome, 115mm Overall
- RS Stock No.:
- 163-702
- Mfr. Part No.:
- S4RM-4-7
- Brand:
- Bahco
Subtotal (1 unit)*
$57.77
(exc. GST)
$63.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.77 |
*price indicative
- RS Stock No.:
- 163-702
- Mfr. Part No.:
- S4RM-4-7
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Head Type | Ring | |
| Material | High Alloy Steel | |
| Overall Length | 115mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Head Type Ring | ||
Material High Alloy Steel | ||
Overall Length 115mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 4-7 mm Ratcheting Ring Wrench with Chrome Finish 115 mm
The Bahco Tools Ratcheting Ring Wrench is designed for professionals who demand precision and efficiency in their tools. With a sleek chrome finish and a compact length of 115 mm, this wrench offers both durability and ease of use.
Lightweight design enhances manoeuvrability during use
Compact size allows for access to tight spaces easily
Related links
- Bahco Wrench Chrome Plated 115 mm Overall 9/16 in
- Bahco Wrench Chrome Plated 288 mm Overall 7/8 in
- Bahco Wrench 6 x 7 mm, 115 mm Overall
- Bahco Wrench Chrome, 151 mm Overall 12 To 15 mm
- Bahco Wrench Chrome, 230 mm Overall 16-19 mm
- Bahco Wrench Chrome, 360 mm Overall 30-36 mm
- Bahco Wrench Chrome, 127 mm Overall 11/16 in
- Bahco Wrench Chrome, 90 mm Overall 5/16 in
