Bahco Wrench 3.1 in, 730mm Overall
- RS Stock No.:
- 163-822
- Mfr. Part No.:
- 111M-80
- Brand:
- Bahco
Subtotal (1 unit)*
$1,279.13
(exc. GST)
$1,407.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,279.13 |
*price indicative
- RS Stock No.:
- 163-822
- Mfr. Part No.:
- 111M-80
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Size | 3.1 in | |
| Material | Die Cast Aluminium | |
| Overall Length | 730mm | |
| Finish | Chrome Plated, Micro Matt | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 3318, ISO 1711-1, ISO 7738, ISO 691, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Size 3.1 in | ||
Material Die Cast Aluminium | ||
Overall Length 730mm | ||
Finish Chrome Plated, Micro Matt | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 3318, ISO 1711-1, ISO 7738, ISO 691, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 80 mm Flat Combination Wrench with Chrome Finish 730 mm
The Bahco Tools Flat Combination Wrench delivers exceptional performance and reliability for both professionals and DIY enthusiasts. With its expertly crafted chrome finish, this tool not only looks remarkable but also enhances accessibility in tight spaces. Designed with an open end and a ring end set at a precise 15° angle, it ensures a secure grip while allowing for effective knuckle clearance during use. The innovative 12 point dynamic drive profile extends the life of screws and nuts, making it an indispensable addition to any toolkit. Whether youre working on automotive repairs or home projects, this wrench promises durability and ease of use, catering to a wide range of applications.
Manufactured from high performance alloy steel for lasting durability
Complies with multiple international standards for quality assurance
Large bi directional size marking allows for quick identification
