Bahco Wrench 2.5 in, 680mm Overall

Subtotal (1 unit)*

$877.68

(exc. GST)

$965.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$877.68

*price indicative

RS Stock No.:
163-957
Mfr. Part No.:
111M-65
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Size

2.5 in

Product Type

Wrench

Head Type

Flat

Material

High Alloy Steel

Overall Length

680mm

Finish

Chrome

Offset Angle

15°

Number of Points

12

Standards/Approvals

ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 65 mm Flat Combination Wrench with Chrome Finish 680 mm


The Bahco Tools Flat Combination Wrench delivers exceptional performance and reliability for both professionals and DIY enthusiasts. With its expertly crafted chrome finish, this tool not only looks remarkable but also enhances accessibility in tight spaces. Designed with an open end and a ring end set at a precise 15° angle, it ensures a secure grip while allowing for effective knuckle clearance during use. The innovative 12 point dynamic drive profile extends the life of screws and nuts, making it an indispensable addition to any toolkit. Whether you’re working on automotive repairs or home projects, this wrench promises durability and ease of use, catering to a wide range of applications.

Manufactured from high performance alloy steel for lasting durability

Complies with multiple international standards for quality assurance

Large bi directional size marking allows for quick identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy