Bahco Wrench 8 in, 730mm Overall

Subtotal (1 unit)*

$1,085.70

(exc. GST)

$1,194.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,085.70

*price indicative

RS Stock No.:
164-683
Mfr. Part No.:
111Z-2.7/8
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Size

8 in

Head Type

Flat

Material

High Alloy Steel

Overall Length

730mm

Finish

Chrome

Offset Angle

15°

Number of Points

12

Standards/Approvals

ISO 691, ISO 1711-1 and DIN 3113, ISO 3318, ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 2-7/8" Flat Combination Wrench with Chrome Finish 730 mm


The Bahco Tools Flat Combination Wrench, designed with precision and comfort in mind, emerges as a vital tool for both professional tradespeople and DIY enthusiasts. Its unique U shaped shank design provides an ergonomic advantage while allowing for a 15° open end angle that can navigate tighter spaces effortlessly. The chrome plated micro matte finish not only enhances the visual appeal but also significantly increases durability, ensuring a high quality surface that withstands the rigours of daily use. Crafted from high performance alloy steel, this wrench guarantees reliability, while its bi directional size marking facilitates quick identification in busy toolboxes. Whether you're working on vehicles, machinery, or household tasks, this tool delivers both function and efficiency.

Larger markings allow for effortless size identification

Designed to tackle both screws and nuts efficiently

Dynamic Drive profile enhances gripping power prolonging tool life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy