Gedore 5-Piece Spanner Set, 8 → 19 mm, Vanadium Steel
- RS Stock No.:
- 772-4075
- Mfr. Part No.:
- 7 UR-005
- Brand:
- Gedore
Subtotal (1 unit)*
$486.61
(exc. GST)
$535.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $486.61 |
*price indicative
- RS Stock No.:
- 772-4075
- Mfr. Part No.:
- 7 UR-005
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Spanner Set | |
| Set Type | Ratchet Spanner | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 5 | |
| Material | Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Spanner Set | ||
Set Type Ratchet Spanner | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 5 | ||
Material Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Spanner Set, 5 Pieces, 8 to 19mm Size Range - 7 UR Series - 7 UR-005
Keen for a way to tackle fasteners of different sizes? Choose this spanner set from GEDORE. It contains five combination ratchet spanners ranging in size from 8 to 19mm, making it ideal for all sorts of jobs. The short working angle of 5 to 7° makes it a walk in the park to use the tools in confined spaces. As they're reversible, they give you flexibility when tightening or loosening.
Features & Benefits
• Plastic storage case keeps everything neat and in its place
• Pieces are size-stamped for fast identification
Applications
• Machine servicing
• Equipment assembly
• Utility repairs
• Automotive maintenance
What do I do if the ratchet spanner starts to stick?
If you find it sticking during use, simply unscrew it, regrease it and then put everything back together.
- RS Stock No. 7724084
- Mfr. Part No. 7 UR-012
Each
$1,335.67
- RS Stock No. 7723277
- Mfr. Part No. 1 B-080
Each
$223.38
- RS Stock No. 8765180
- Mfr. Part No. 467B.JP10PB
Each
$533.43
Related links
- Gedore 12-Piece Spanner Set Vanadium Steel
- Gedore 26-Piece Spanner Set Vanadium Steel
- Gedore 8-Piece Spanner Set Vanadium Steel
- Bahco 14-Piece Spanner Set Vanadium Steel
- Expert by Facom 7-Piece Spanner Set 13 mm 8 mm 10 mm Chrome Vanadium Steel
- Bahco 10-Piece Spanner Set Vanadium Steel
- SAM 9-Piece Spanner Set Chrome Vanadium Steel
- BETA 5-Piece Ratchet Spanner Set 8 x 10 mm 16 x 18 mm Chrome Vanadium Steel











