SAM 10-Piece Wrench Set, 9 → 27 mm, Steel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-0096
Mfr. Part No.:
PN-203-K
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Impact Wrench Set

Product Type

Wrench Set

Sizes in Set

9 → 27 mm

Number of Pieces

10

Material

Steel

VDE/1000V Approved

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Impact wrench offers accessories such as extension, male key, end pieces, burette and oiler.

Weight is 4.5 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy