SAM 9-Piece Combination Spanner Set, 8 → 19 mm, Chrome Vanadium Steel

Subtotal (1 unit)*

$240.51

(exc. GST)

$264.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.51

*price indicative

RS Stock No.:
282-8588
Mfr. Part No.:
53-J9
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Combination Spanner

Product Type

Combination Spanner Set

Sizes in Set

8 → 19 mm

Number of Pieces

9

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Standards/Approvals

ISO 691, DIN ISO 1711-1, ISO 7738, NF ISO 691, NF ISO 7738, DIN ISO 691, NF ISO 1711-1, ISO 3318, ISO 1711-1, NF ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Wrenches are set of 9 offset combination wrenches. Its large clearance allows an obstacle to pass even close to the nut to be handled. The contact surface on the flats and not on the corners of the nut enables better tightening.

Allows the wrench to pass into confined spaces

Used to apply high torque values

Compliance to ISO 3318 and ISO 691

Each
$129.15
Each
$429.04
Each
$633.24
Each
$259.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy