SAM 12-Piece Combination Spanner Set, 8 → 19 mm, Chrome Vanadium Steel

Subtotal (1 unit)*

$633.24

(exc. GST)

$696.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$633.24

*price indicative

RS Stock No.:
282-8527
Mfr. Part No.:
50-CSI-J12
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Combination Spanner Set

Set Type

Combination Spanner

Sizes in Set

8 → 19 mm

Number of Pieces

12

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Polished

Standards/Approvals

ISO 1711-1, DIN 3113, NF ISO 691, ISO 3318, NF ISO 3318, NF ISO 7738, DIN ISO 691, DIN ISO 1711-1, ISO 691, NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Spanner set is a set of 12 ratchet combination spanners. It offers reversal of the rotation direction by turning the spanner over.

Set sold in a box

Bright polished finish

Compliance to ISO 691 and ISO 3318

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy