Subtotal (1 unit)*
$237.75
(exc. GST)
$261.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $237.75 |
*price indicative
- RS Stock No.:
- 266-6894
- Mfr. Part No.:
- 50N-J6M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner Set | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner Set | ||
Number of Pieces 6 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe ABS module includes 6 combination spanners from 22 to 32 mm size.
Supplied in an ABS module
Related links
- SAM 6-Piece Spanner Set
- SAM 12-Piece Spanner Set
- SAM 6-Piece Combination Spanner Set, Steel
- SAM 50A Series 6-Piece Combination Spanner Set Chrome Vandium Steel
- RS PRO 6-Piece Spanner Set 1/4 in x 5/16 in 19/32 in x 11/16 in,
- SAM 11-Piece Combination Spanner Set, 7 to 19 mm
- SAM 6-Piece Open End Spanner 4x5mm 8x9mm 12x13mm, Chrome Vanadium Steel
- Facom 32-Piece 1/4 in 6 Point Socket Spanner Set
