Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-6893
- Mfr. Part No.:
- 50N-J12M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner Set | |
| Number of Pieces | 12 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner Set | ||
Number of Pieces 12 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe ABS module has 12 combination spanners with 7 to 19 mm size.
Supplied in an ABS module
Related links
- SAM 12-Piece Spanner Set
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Ratchet Spanner Set, 8 To 19 mm
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Spanner Set, 1/3 in
- SAM 12-Piece Combination Spanner Set, 7 to 24 mm











