Wera 4-Piece Spanner Set, 0.75 VDE/1000V Approved

Subtotal (1 unit)*

$761.72

(exc. GST)

$837.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$761.72

*price indicative

RS Stock No.:
263-3836
Distrelec Article No.:
303-69-368
Mfr. Part No.:
05020170001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Spanner Set

Set Type

Ratchet Spanner

Sizes in Set

0.75

Number of Pieces

4

VDE/1000V Approved

Yes

Standards/Approvals

Individually tested tools as per IEC 60900 at 10, 000 V for safe working at the approved voltage of 1, 000 V

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Spanner Set, Self-Setting Jaws, Insulated Handles - Joker 6004 Series - 05020170001


Minimise the chance of bolts giving you an electric shock with this Wera VDE spanner set. Thanks to insulated handles, you can count on the tools to protect you against up to 1000V, so they're the ideal choice for electricians. A sliding system lets you conveniently open the jaws without making finger contact. As these spanners automatically adjust themselves to fit screw heads, you can get through your tasks in a jiffy.

Features & Benefits


• Smooth parallel jaws reduce the risk of rounding out screw heads

• Anti-slip handles minimise the chance of injury

• Set of four spanners for screws ranging in size between 7 and 19mm

• Supplied in a compact textile box for easy transportation

Applications


• Plumbing industry

• Power generation plants

• Industrial automation

• Public infrastructure

Does this spanner set drive screws efficiently?


Yes, each tool features a rachet function in its mouth to ensure speedy and consistent screwdriving.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy