Facom 5-Piece Spanner Set, 13 → 19 mm
- RS Stock No.:
- 235-8538
- Mfr. Part No.:
- DT.TWA
- Brand:
- Facom
Subtotal (1 unit)*
$734.34
(exc. GST)
$807.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $734.34 |
*price indicative
- RS Stock No.:
- 235-8538
- Mfr. Part No.:
- DT.TWA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Belt Tensioner Nut Wrench | |
| Product Type | Spanner Set | |
| Sizes in Set | 13 → 19 mm | |
| Number of Pieces | 5 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Belt Tensioner Nut Wrench | ||
Product Type Spanner Set | ||
Sizes in Set 13 → 19 mm | ||
Number of Pieces 5 | ||
VDE/1000V Approved No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom belt tensioner nut wrench is used to turn tensioner belts, timing pulley nuts and auxiliary elements even in confined positions.
Easy fastening / unfastening system integral to the handle
Comes with 445 mm handle and 5 ring wrench
- RS Stock No. 2362460
- Mfr. Part No. 70A.JE5T
Each
$764.51
- RS Stock No. 2350257
- Mfr. Part No. MODM.65J7
Each
$1,094.67
Related links
- Facom 5-Piece Spanner Set, 13 to 19 mm
- Facom 5-Piece Spanner Set 8 x 10 mm 12 x 14 mm, 17 x 19 mm
- Facom 5-Piece Spanner Set, 27 - 29 - 30 - 32 - 34 mm
- Facom 5-Piece Spanner Set 34 mm 29 mm, 30 mm
- Bahco 5-Piece Spanner Set Alloy Steel
- RS PRO 5-Piece Spanner Set Chrome Vanadium Steel
- Bahco 8-Piece Spanner Set 19/32 x 11/16 3/8 x 7/16 5/16 x 11/32
- Gedore 5-Piece Spanner Set Vanadium Steel












