BETA 15-Piece Ratchet Spanner Set, 8 mm, 22 mm, 17 mm, 10 mm, 12 mm, 14 mm, 15 mm, 11 mm, 7 mm, 19 mm, 9 mm, 13 mm, 6

Subtotal (1 unit)*

$1,051.08

(exc. GST)

$1,156.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,051.08

*price indicative

RS Stock No.:
234-6006
Mfr. Part No.:
142/S15
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Ratchet Spanner Set

Set Type

Reversible Ratcheting Combination

Sizes in Set

8 mm, 22 mm, 17 mm, 10 mm, 12 mm, 14 mm, 15 mm, 11 mm, 7 mm, 19 mm, 9 mm, 13 mm, 6 mm, 18 mm, 16 mm

Number of Pieces

15

Material

Chrome Vanadium Steel

RoHS Status: Exempt

BETA Ratchet Spanner Set, 15 Pieces, Chrome Vanadium Steel Material - 142/S15


This ratchet spanner set provides a range of combination wrenches designed for mechanical and electrical maintenance tasks. Supplied as a comprehensive collection, it covers common metric sizes for routine assembly, adjustment and repair work in industrial and workshop environments.

Features and Benefits:


• Manufactured from chrome vanadium steel for enhanced wear resistance
• Includes fifteen reversible ratcheting combination wrenches for workflow efficiency
• Size range spans 6mm to 22mm to cover typical fastener requirements
• Reversible ratchet mechanism enables Rapid direction changes while working
• Compact set format reduces storage footprint in tool trolleys

Applications


• Suitable for assembly and maintenance in automation systems
• Ideal for electrical panel installation and conduit work
• Used for service and repair in electronics manufacturing
• Can be used for routine tasks in mechanical workshops

What materials are the tools MADE from and how does that affect durability?


The tools are produced from chrome vanadium steel, which provides a high hardness-to-weight ratio and improved resistance to abrasion during repeated torque applications.

How does the ratcheting function assist in tight or confined spaces?


The reversible ratchet mechanism allows continuous fastener engagement with minimal handle movement, reducing the need for large swing arcs in restricted access areas.

Are the sizes suitable for professional workshop fasteners?


The fifteen-piece selection covers 6mm through 22mm metric sizes, addressing common bolt and nut dimensions used in industry maintenance and fabrication.

How does the set format benefit mobile technicians?


The Compact arrangement of multiple ratchet wrenches in a single kit simplifies transport and organisation, enabling quicker selection and reduced downtime on site.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy