Teng Tools 11-Piece Spanner, Chrome Vanadium
- RS Stock No.:
- 838-161
- Mfr. Part No.:
- TT6511RS
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$753.92
(exc. GST)
$829.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $753.92 |
*price indicative
- RS Stock No.:
- 838-161
- Mfr. Part No.:
- TT6511RS
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Set Type | Spanner | |
| Number of Pieces | 11 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Set Type Spanner | ||
Number of Pieces 11 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner set offers a versatile tool solution for precision fastening tasks. This 11-piece set is engineered to meet the demands of professional mechanics and automotive enthusiasts alike.
72 teeth ratchet spanners provide 5° increment between clicks for efficient torque application
Hip grip on the ring end enables easy direction change by flipping the spanner
Crafted from chrome vanadium with satin finish for enhanced durability and rust resistance
Designed to meet DIN ISO 1711-1 and DIN 3113A standards ensuring professional quality
Related links
- Teng Tools 11-Piece Spanner Set Chrome Vanadium
- Teng Tools 11-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 11-Piece Wrench Set, Chrome Vanadium
- Teng Tools 3-Piece Spanner Set Chrome Vanadium
- Teng Tools 6-Piece Spanner Set 22 x 24 mm 11 x 13 mm 12 x 14 mm, Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 6-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
