Facom 11-Piece Crow Foot Spanner Set, 8 → 19 mm

Subtotal (1 unit)*

$856.92

(exc. GST)

$942.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$856.92

*price indicative

RS Stock No.:
236-2069
Mfr. Part No.:
10.J11
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Crow Foot Spanner Set

Set Type

Crow Foot Spanner Set

Sizes in Set

8 → 19 mm

Number of Pieces

11

VDE/1000V Approved

No

Non Compliant

COO (Country of Origin):
FR
The Facom open end bit set has 9 x 12 mm size.

Weight 0.980 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy