Teng Tools 4-Piece Spanner Set
- RS Stock No.:
- 808-973
- Mfr. Part No.:
- ACD01
- Brand:
- Teng Tools
Subtotal (1 unit)*
$1,261.77
(exc. GST)
$1,387.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,261.77 |
*price indicative
- RS Stock No.:
- 808-973
- Mfr. Part No.:
- ACD01
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Spanner Set | |
| Number of Pieces | 4 | |
| Standards/Approvals | ISO6789 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Spanner Set | ||
Number of Pieces 4 | ||
Standards/Approvals ISO6789 | ||
- COO (Country of Origin):
- TW
The Teng Tools set is a collection of precision torque spanners designed for accurate fastening and assembly tasks, particularly suited for Air conditioning engineers.
Set includes four pre-set open jaw torque spanners for versatile applications
Conforms to ISO6789 standards to ensure verified accuracy within +/- 4%
Individually tested and certified at the time of manufacture for quality assurance
Related links
- Teng Tools 4-Piece Spanner Set 6 in, 8 in
- Teng Tools 4-Piece Wrench Set, FOAM2
- Teng Tools 4-Piece Plier Plier Set
- Teng Tools 4-Piece 3/4 in Reversible Ratchet Ratchet Set
- Teng Tools 4-Piece Plier Set
- Teng Tools 4-Piece Circlip Plier Set
- Teng Tools 4-Piece 1000 Volt Insulated Plier Plier Set
- Teng Tools 9-Piece Spanner Set Chrome Vanadium
