STAHLWILLE 9-Piece Combination Wrench Set, 9 mm, Chrome Alloy Steel
- RS Stock No.:
- 720-240
- Mfr. Part No.:
- 96400801
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$553.96
(exc. GST)
$609.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $553.96 |
*price indicative
- RS Stock No.:
- 720-240
- Mfr. Part No.:
- 96400801
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Wrench Set | |
| Set Type | Combination Wrench Set | |
| Sizes in Set | 9 mm | |
| Number of Pieces | 9 | |
| Material | Chrome Alloy Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Wrench Set | ||
Set Type Combination Wrench Set | ||
Sizes in Set 9 mm | ||
Number of Pieces 9 | ||
Material Chrome Alloy Steel | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination spanner set is designed to offer precision and efficiency for both professional and DIY tasks. Featuring a comprehensive range of metric sizes from 9 to 22 mm, this spanner set ensures that you have the right tool for various fasteners. The set is neatly stored in a robust roll-up tool pouch, making it both a convenient and space-saving solution. The 15° angled jaw design facilitates easy access to tight spaces, ensuring maximum torque and a secure grip on fasteners without slip. With high-quality construction, this set exemplifies durability, catering to the demands of any workshop environment while providing an exceptional user experience.
Precision angled jaw design allows for optimal positioning and torque application
Made from high-quality forged Chrome Alloy Steel, ensuring strength and robustness
Corrosion-resistant chrome-plated finish enhances durability and longevity
Thin-walled rings enable access to confined spaces, preventing jamming
Non-slip surface improves handling, even in greasy conditions for safety
Store in a practical roll-up tool pouch for organised transport and storage
Transparent mesh inserts provide easy visibility of tool completeness
Special AS-Drive profile prevents stripping, ensuring effective engagement
Related links
- STAHLWILLE 15-Piece Combination Wrench Set Chrome Alloy Steel
- STAHLWILLE 12-Piece Combination Ratchet Spanner Chrome Alloy Steel
- STAHLWILLE 5-Piece Combination Ratchet Spanner Chrome Alloy Steel
- STAHLWILLE 12-Piece Combination Ratchet Spanner Chrome Alloy Steel
- STAHLWILLE 8-Piece Spanner Set Chrome Alloy Steel
- BETA 9-Piece Wrench Set Alloy Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- GearWrench 16-Piece Wrench Set 17 19 16 14 15 12 13 8, Alloy Steel
