SAM 6-Piece Wrench Set, 3/8 in, 100 mm, Plastic
- RS Stock No.:
- 209-274
- Mfr. Part No.:
- 628-41A
- Brand:
- SAM
Subtotal (1 unit)*
$14.12
(exc. GST)
$15.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.12 |
*price indicative
- RS Stock No.:
- 209-274
- Mfr. Part No.:
- 628-41A
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Wrench | |
| Product Type | Wrench Set | |
| Sizes in Set | 3/8 in, 100 mm | |
| Number of Pieces | 6 | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Wrench | ||
Product Type Wrench Set | ||
Sizes in Set 3/8 in, 100 mm | ||
Number of Pieces 6 | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
628-41A
The SAM Outillage Wrench is an essential tool for both professionals and DIY enthusiasts. Designed to tackle a variety of plastic drain plugs across numerous vehicle models, it includes all the necessary components to make your maintenance tasks easier and more efficient. With a T shaped handle and a selection of bit holder sockets and hexagon bits, this kit provides the versatility needed for effective removal and installation of drain plugs from recognised automotive brands. Its built for strength and precision, ensuring that you can work confidently with the right tools at your disposal. Whether youre dealing with PSA, VAG, Ford, or BMW, this kit has got you covered, making it an invaluable addition to your tool collection.
Constructed to withstand wear ensuring long term reliability
Lightweight design allows for easy handling and portability
Ideal for both professional mechanics and home garages
