SAM 6-Piece Wrench Set, Plastic
- RS Stock No.:
- 209-281
- Mfr. Part No.:
- 628-41F
- Brand:
- SAM
Subtotal (1 unit)*
$35.85
(exc. GST)
$39.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.85 |
*price indicative
- RS Stock No.:
- 209-281
- Mfr. Part No.:
- 628-41F
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Wrench | |
| Product Type | Wrench Set | |
| Number of Pieces | 6 | |
| Material | Plastic | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Wrench | ||
Product Type Wrench Set | ||
Number of Pieces 6 | ||
Material Plastic | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
628-41F
The SAM Outillage Wrench kit revolutionises maintenance tasks in automotive applications. This comprehensive set, specifically crafted, provides everything you need for efficient and hassle free removal of stubborn drain plugs. With a thoughtfully engineered T shaped handle and an assortment of bits, it guarantees compatibility across various manufacturers, ensuring versatility for users. The high quality materials used in construction promise durability, allowing for prolonged performance even under demanding conditions. This product stands out by catering to a range of vehicles making it an indispensable tool for both professionals and enthusiasts alike. Make routine vehicle maintenance seamless with this essential addition to your toolkit.
Made from high quality materials for long lasting durability
Simplifies maintenance tasks saving time and effort
Compact design allows for easy storage and transport
Backed by a consumable guarantee for peace of mind
