STAHLWILLE Open Ended Insert Spanner Head, 14 x 18 mm Insert, 36 mm, Chrome Finish
- RS Stock No.:
- 778-2358
- Mfr. Part No.:
- 58214036
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$228.61
(exc. GST)
$251.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.61 |
*price indicative
- RS Stock No.:
- 778-2358
- Mfr. Part No.:
- 58214036
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Spanner Head | |
| Size | 36 mm | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Sub Type Spanner Head | ||
Size 36 mm | ||
Insert Size 14 x 18 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731/40 Series Spanner Insert, 36mm size, Open Ended Insert Head Type - 58214036
This spanner insert features a 36mm size designed for use with torque wrenches that employ an interchangeable insert system. Constructed from high-quality materials, this open-ended shell tool is specifically engineered for durability in demanding environments, making it ideal for professional use in industries such as automation, electronics, and mechanical engineering.
Features & Benefits
• Open-ended design facilitates easy access to fasteners
• Special chromium over nickel plating ensures corrosion resistance
• Drop-forged construction adds strength and durability
• Compatible with a socket insert size of 14 x 18mm
• Cooled in an oil bath for improved hardness
• Designed to withstand rigorous workshop conditions
Applications
• Suitable for use in automotive repair and maintenance
• Ideal for mechanical assembly tasks requiring precision
• Utilised in electrical installations where space is restricted
• Perfect for heavy-duty in industrial settings
What materials are used in the construction of this spanner insert?
It is made from high-quality steel that is drop-forged and treated with a special chromium over nickel plating, providing a durable and chip-proof finish ideal for long-term use.
How does the open-ended design benefit users?
The open-ended design allows easy engagement with fasteners in tight spaces, making it highly effective for applications where standard wrenches may not fit.
What is the significance of the socket insert size?
The standard socket insert size of 14 x 18mm ensures compatibility with a range of torque wrenches, facilitating seamless integration into existing toolkits.
How does the oil cooling process affect the tool's performance?
Cooled in an oil bath, this process enhances the hardness of the spanner insert, resulting in increased strength and resistance to wear during heavy-duty applications.
What are the weight specifications of this spanner insert?
The gross weight of this unit is 275 g, making it manageable and easy to handle for extended use in professional settings.
Related links
- STAHLWILLE Open Ended Insert Spanner Head 24 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 21 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 41 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 38 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 22 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 27 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 32 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 30 mm, Chrome Finish
