STAHLWILLE Open Ended Insert Spanner Head, 14 x 18 mm Insert, 32 mm, Chrome Finish
- RS Stock No.:
- 778-2346
- Mfr. Part No.:
- 58214032
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$187.70
(exc. GST)
$206.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.70 |
*price indicative
- RS Stock No.:
- 778-2346
- Mfr. Part No.:
- 58214032
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Spanner Head | |
| Size | 32 mm | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Sub Type Spanner Head | ||
Size 32 mm | ||
Insert Size 14 x 18 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731/40 Series Spanner Insert, 32mm size, Open Ended Insert Type - 58214032
This spanner insert is an essential tool designed for use with high torque spanners and is ideal for various mechanical applications. Measuring 32mm, it features a robust open-ended design that allows for easy access and engagement with fasteners in tight spaces. The insert size of 14 x 18mm is specifically tailored for a secure fit, making it suitable for professional use in automotive and industrial settings.
Features & Benefits
• Durable nickel chrome plating for enhanced resilience
• Insert secured with a reliable pin locking mechanism
• Resistant to chipping and wear for longevity
• Crafted from heat-treated materials for added toughness
Applications
• Utilised in automotive repair and maintenance tasks
• Suitable for assembly lines in industrial environments
• Effective for machinery repairs where high torque is needed
• Ideal for professionals in electrical and mechanical fields
How does the pin locking mechanism enhance performance?
The pin locking mechanism ensures a secure fit of the insert in the spanner, preventing slippage during high torque applications, which is critical for maintaining safety and accuracy in mechanical tasks.
What materials are used in the construction of this tool?
It is made from high-quality steel, which is both heat-treated and coated in nickel chrome, offering increased resistance to wear and ensuring durability in harsh working conditions.
Can this insert be used with other spanner sizes?
This unit is specifically designed for a 32mm size; using it with incompatible tools may cause damage or negatively affect performance, so it is recommended to use it only with matching sized spanners.
Related links
- STAHLWILLE Open Ended Insert Spanner Head 27 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 24 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 21 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 41 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 38 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 22 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 30 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 19 mm, Chrome Finish
