STAHLWILLE Open Ended Insert Spanner Head, 14 x 18 mm Insert, 22 mm, Chrome Finish
- RS Stock No.:
- 778-2349
- Mfr. Part No.:
- 58214022
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$172.10
(exc. GST)
$189.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.10 |
*price indicative
- RS Stock No.:
- 778-2349
- Mfr. Part No.:
- 58214022
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Open Ended Insert | |
| Insert Size | 14 x 18 mm | |
| Size | 22 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Open Ended Insert | ||
Insert Size 14 x 18 mm | ||
Size 22 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille S731/40 Spanner Insert, 22mm size, Open Ended Insert Type - 58214022
This spanner insert is designed as an open-ended shell tool, primarily used with square drive torque wrenches. It features a size of 22mm and is compatible with a 14 x 18mm tool insert, making it suitable for various mechanical and automotive applications. Its robust construction ensures it can withstand rigorous use in demanding environments.
Features & Benefits
• Fixation by pin lock enhances stability
• Drop-forged design for added strength
• Oil-hardened finish prevents wear
• Durable chromium over nickel plating
• Resilient against impact and deformation
Applications
• Ideal for automotive repair and maintenance
• Suitable for electrical equipment servicing
• Perfect for mechanical assembly tasks
How is the durability of this spanner insert achieved?
The spanner insert is drop-forged and oil-hardened, ensuring it can withstand heavy-duty applications without significant wear.
What are the dimensions of the insert?
The size of the square socket is 14 x 18 mm, tailored to fit specific tool holders securely.
In what environments can this spanner insert be effectively utilised?
It is designed for use in automotive, electrical, and mechanical environments, providing versatility across these industries.
What ensures the tools longevity and protection against surface damage?
The insert features a chromium over nickel finish, making it chip-proof and highly resistant to corrosion, thus extending its lifespan.
Related links
- STAHLWILLE Open Ended Insert Spanner Head 24 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 21 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 41 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 38 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 27 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 32 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 30 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 19 mm, Chrome Finish
