SAM Reversible Ratchet Rectangular End Fitting, 14 x 18 mm Insert, Chrome Finish

Subtotal (1 unit)*

$313.01

(exc. GST)

$344.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.01

*price indicative

RS Stock No.:
282-9798
Mfr. Part No.:
DTC-S-350
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Torque Wrench Accessory

Head Type

Reversible Ratchet

Sub Type

Rectangular End Fitting

Insert Size

14 x 18 mm

Finish

Chrome

For Use With

Torque Wrench

Standards/Approvals

NF ISO 3315, NF ISO 1174-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Reversible Ratchet with rectangular ends measuring 14 x 18 mm, featuring a polished chrome plate finish and a central reversal mechanism for seamless operation. Equipped with the innovative PUSH system, this ratchet allows for secure attachment an

Used with all SAM torque meter wrench models

Compliance to NF ISO 3315

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy