SAM Reversible Ratchet Rectangular End Fitting, 14 x 18 mm Insert, 14 x 18 mm, Chrome Finish
- RS Stock No.:
- 282-9705
- Mfr. Part No.:
- DC-C
- Brand:
- SAM
Subtotal (1 unit)*
$299.21
(exc. GST)
$329.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.21 |
*price indicative
- RS Stock No.:
- 282-9705
- Mfr. Part No.:
- DC-C
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench Accessory | |
| Head Type | Reversible Ratchet | |
| Sub Type | Rectangular End Fitting | |
| Insert Size | 14 x 18 mm | |
| Size | 14 x 18 mm | |
| Finish | Chrome | |
| For Use With | Torque Wrench | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench Accessory | ||
Head Type Reversible Ratchet | ||
Sub Type Rectangular End Fitting | ||
Insert Size 14 x 18 mm | ||
Size 14 x 18 mm | ||
Finish Chrome | ||
For Use With Torque Wrench | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Square double rectangular ends 14x18 mm equipped with socket retention ball. It is made with forged chrome vanadium steel. This rectangular is designed for use with all torque wrench models with 14 x 18 mm rectangular attachment.
Polished chrome plate finish
Compliance to NF ISO 1174 1
Related links
- SAM Reversible Ratchet Rectangular End Fitting Chrome Finish
- SAM Reversible Ratchet Insert 0.75 mm, Chrome Finish
- SAM Reversible Ratchet Insert 0.5 mm, Chrome Finish
- SAM Reversible Ratchet Round Reversible Ratchet 12 mm, Chrome Finish
- SAM Reversible Ratchet Insert 9.525 mm, Chrome Finish
- SAM Reversible Ratchet Insert 0.25 mm, Chrome Finish
- SAM Reversible Ratchet Insert 0.5 mm, Chrome Finish
- STAHLWILLE Reversible Ratchet Insert 3/4 in, Chrome Finish
