SAM Hex Male Key, Satin Chrome Finish
- RS Stock No.:
- 282-8619
- Mfr. Part No.:
- 62-R11
- Brand:
- SAM
Subtotal (1 unit)*
$210.56
(exc. GST)
$231.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.56 |
*price indicative
- RS Stock No.:
- 282-8619
- Mfr. Part No.:
- 62-R11
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench Accessory | |
| Head Type | Hex | |
| Sub Type | Male Key | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench Accessory | ||
Head Type Hex | ||
Sub Type Male Key | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Set of male keys plus miscellaneous. The composition consist of x1 set of 9 ball end male keys, x1 self retracting cutter and x1 10 inch adjustable wrench.
Set of 3 tools supplied in a box
Related links
- Facom Open End Spanner Handle, Satin Chrome Finish
- Facom Ratchet Satin Chrome Finish
- Facom Offset Heavy Duty Offset Ring Wrench Satin Chrome Finish
- Facom Open End Heavy Duty Offset Ring Wrench Satin Chrome Finish
- SAM Open Ended Insert 62 mm, Chrome Finish
- SAM Open Ended Insert 62 mm, Chrome Finish
- SAM Combination Spanner, 225 mm Overall Satin Chrome
- SAM Straight Hex Key
