SAM Open Ended Insert, 15 mm Insert, 62 mm, Chrome Finish

Subtotal (1 unit)*

$162.48

(exc. GST)

$178.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.48

*price indicative

RS Stock No.:
221-5821
Mfr. Part No.:
Dec-15
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Torque Wrench Accessory

Head Type

Open Ended Insert

Size

62 mm

Insert Size

15 mm

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Outillage 14X18 Rectangular Dyna Tip 15 Mm Offset Eye is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy