SAM 628 Series Wrench Cup, 96.4 mm
- RS Stock No.:
- 282-8610
- Mfr. Part No.:
- 628-C12
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8610
- Mfr. Part No.:
- 628-C12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Type | Wrench Cup | |
| Series | 628 | |
| Size | 96.4 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Type Wrench Cup | ||
Series 628 | ||
Size 96.4 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Wrench cup is ideal for replacing difficult to access oil filters.
270 g weight
Number of points is 6
Number of points is 6
