SAM Wrench Cup, 66.5 mm Insert, 91 mm
- RS Stock No.:
- 282-8616
- Mfr. Part No.:
- 628-C9
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8616
- Mfr. Part No.:
- 628-C9
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Wrench Cup | |
| Size | 91 mm | |
| Insert Size | 66.5 mm | |
| For Use With | Oil Filter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench Accessory | ||
Sub Type Wrench Cup | ||
Size 91 mm | ||
Insert Size 66.5 mm | ||
For Use With Oil Filter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Wrench cup is ideal for replacing difficult to access oil filters.
200 g weight
Number of points is 12
