STAHLWILLE Round Handle, 30 mm Insert, 860 mm, Black Oxide Finish
- RS Stock No.:
- 270-2105
- Mfr. Part No.:
- 48030004
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$301.73
(exc. GST)
$331.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.73 |
*price indicative
- RS Stock No.:
- 270-2105
- Mfr. Part No.:
- 48030004
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Round | |
| Sub Type | Handle | |
| Insert Size | 30 mm | |
| Size | 860 mm | |
| Finish | Black Oxide | |
| For Use With | Heavy Duty Ring Spanners | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Round | ||
Sub Type Handle | ||
Insert Size 30 mm | ||
Size 860 mm | ||
Finish Black Oxide | ||
For Use With Heavy Duty Ring Spanners | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 5.5 Series Spanner Insert, 30mm Insert size, 860mm size - 48030004
This spanner insert is designed for heavy-duty applications, specifically suitable for use with ring spanners No 5. With its robust 860mm handle and a 30mm insert size, it provides the torque needed for challenging tasks in various professional settings. The round head design enhances access in tight spaces, ensuring efficiency in automotive and mechanical work.
Features & Benefits
• Heavy-duty design suitable for rigorous use
• 30mm spanner insert for versatile applications
• 860mm length for extended leverage
• Round head facilitates use in confined areas
• Durable construction for reliable performance
Applications
• Used extensively in automotive repair and maintenance
• Ideal for assembling and disassembling machinery
• Suitable for tasks requiring high torque
• Common in electrical and mechanical service sectors
What is the significance of the 30mm insert size?
The 30mm insert size allows for compatibility with various bolts, enabling use across multiple applications, including automotive and machinery tasks.
How does the length of 860mm affect usability?
An 860mm handle length provides increased leverage, making it easier to apply torque when loosening or tightening fasteners, especially in tight spaces.
What type of tasks benefit from the round head design?
The round head design allows better access to fasteners in cramped environments, improving manoeuvrability during mechanical repairs or installations.
What materials are suitable for use with this tool?
This tool is suitable for use with steel and other hard materials, making it ideal for heavy-duty applications requiring high strength and durability.
How does the construction of the spanner insert enhance its durability?
The high-quality materials used in its construction resist wear and tear, ensuring long-lasting performance even in demanding environments.
Related links
- STAHLWILLE Round Ratchet 76 mm, Black Oxide Finish
- STAHLWILLE Square Square Drive Insert Tool 65 mm, Black Oxide Finish
- STAHLWILLE Round Ratchet 76 mm, Black Oxidised Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 22.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 14.2 mm, Chrome Finish
- STAHLWILLE Round Spanner Head 19 mm, Chrome Finish
- STAHLWILLE Round Square Drive Insert Tool 20 mm, Chrome Finish
- STAHLWILLE Round Square Drive Insert Tool 40 mm, Chrome Finish
