STAHLWILLE Crow Foot Crowfoot Wrench, 8 x 61 mm Insert, 68 mm, Chrome Finish
- RS Stock No.:
- 270-1971
- Mfr. Part No.:
- 02200040
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$280.95
(exc. GST)
$309.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.95 |
*price indicative
- RS Stock No.:
- 270-1971
- Mfr. Part No.:
- 02200040
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Crowfoot Wrench | |
| Head Type | Crow Foot | |
| Size | 68 mm | |
| Insert Size | 8 x 61 mm | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Crowfoot Wrench | ||
Head Type Crow Foot | ||
Size 68 mm | ||
Insert Size 8 x 61 mm | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 540 Series Spanner Insert, 68mm Head size, 8 x 61mm Insert size - 02200040
This spanner insert is designed for use with 3/8 inch crow foot spanner applications, simplifying access to tough-to-reach fasteners in various settings. Constructed from high-quality chrome alloy steel with a chrome-plated finish, this tool is built to withstand the rigours of mechanical work. Measuring 68mm in length, it offers precise engagement with nuts and bolts, making it a reliable choice for professionals in the automotive and electrical sectors.
Features & Benefits
• Chrome plated finish for enhanced corrosion resistance
• 3/8 inch square drive for versatile tool compatibility
• Designed for 8mm spanner insert size efficiency
• High-quality spanner ensures durability and longevity
• Compact design fits in tight spaces easily
• Standard length of 68mm enhances leverage and torque application
Applications
• Ideal for automotive hand tools requiring precise fit
• Useful in mechanical maintenance and repair tasks
• Suitable for assembly tasks in manufacturing environments
• Effective for electrical installations where space is limited
What material is this spanner insert made from?
It is fabricated from chrome alloy steel, providing strength and durability for demanding applications.
What is the importance of its chrome-plated finish?
The chrome plating offers resistance to corrosion and wear, ensuring a long service life even in challenging conditions.
How does the 68mm length contribute to tool performance?
This specific length allows for improved leverage, enabling the user to apply more torque without straining, making it easier to loosen or tighten fasteners.
Can this spanner insert be used in confined spaces?
Yes, its compact design and crow foot configuration make it suitable for use in tight areas where traditional tools may be ineffective.
Related links
- STAHLWILLE Crow Foot Crowfoot Wrench 41 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 42 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 27 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 22 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 50 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 54 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 56 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 44 mm, Chrome Finish
