Facom Square Universal Pulley, 410 mm, Chrome Finish
- RS Stock No.:
- 236-0428
- Mfr. Part No.:
- DT.CLE
- Brand:
- Facom
Subtotal (1 unit)*
$236.41
(exc. GST)
$260.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.41 |
*price indicative
- RS Stock No.:
- 236-0428
- Mfr. Part No.:
- DT.CLE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner Insert | |
| Sub Type | Universal Pulley | |
| Head Type | Square | |
| Size | 410 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Insert | ||
Sub Type Universal Pulley | ||
Head Type Square | ||
Size 410 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- GB
The Facom universal pulley wrench which is use for blocking, cranking and holding camshaft and injection pump pulleys.
Length: 410mm
Related links
- Facom Square Cap Wrench 65 mm, Chrome Finish
- Facom Square Flywheel Stay 25 x 30 mm, Chrome Finish
- Facom Square Ratchet Head 14 x 18 mm, Chrome Finish
- Facom Square Cap Wrench 74 mm, Chrome Finish
- Facom Square Cap Wrench 66.5 mm, Chrome Finish
- Facom Square Cap Wrench 79 mm, Chrome Finish
- Facom Square Cap Wrench 74 mm, Chrome Finish
- Facom Square Cap Wrench 92 mm, Chrome Finish
