Facom Square Cap Wrench, 3/8 in Insert, 79 mm, Chrome Finish
- RS Stock No.:
- 236-0299
- Mfr. Part No.:
- D.161
- Brand:
- Facom
Subtotal (1 unit)*
$76.50
(exc. GST)
$84.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.50 |
*price indicative
- RS Stock No.:
- 236-0299
- Mfr. Part No.:
- D.161
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Insert | |
| Head Type | Square | |
| Sub Type | Cap Wrench | |
| Insert Size | 3/8 in | |
| Size | 79 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Insert | ||
Head Type Square | ||
Sub Type Cap Wrench | ||
Insert Size 3/8 in | ||
Size 79 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom cap wrenches with flats to be used when a strap wrench cannot be used.
3/8 inch square drive
Related links
- Facom Square Cap Wrench 65 mm, Chrome Finish
- Facom Square Cap Wrench 74 mm, Chrome Finish
- Facom Square Cap Wrench 66.5 mm, Chrome Finish
- Facom Square Cap Wrench Chrome Finish
- Facom Square Cap Wrench 74 mm, Chrome Finish
- Facom Square Cap Wrench 92 mm, Chrome Finish
- Facom Square Flywheel Stay 25 x 30 mm, Chrome Finish
- Facom Square Drain Plug Wrench Chrome Finish
