Facom Square Cap Wrench, 3/8 in Insert, 74 mm, Chrome Finish

Subtotal (1 unit)*

$75.29

(exc. GST)

$82.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.29

*price indicative

RS Stock No.:
236-0307
Mfr. Part No.:
D.164
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torque Wrench Insert

Head Type

Square

Sub Type

Cap Wrench

Insert Size

3/8 in

Size

74 mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom cap wrenches with flats to be used when a strap wrench cannot be used.

3/8 inch square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy