Facom Square Flange Spreader Handle, 19.05 mm Insert, 1/4 in, Chrome Finish
- RS Stock No.:
- 236-0426
- Mfr. Part No.:
- DS.P
- Brand:
- Facom
Subtotal (1 unit)*
$45.84
(exc. GST)
$50.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.84 |
*price indicative
- RS Stock No.:
- 236-0426
- Mfr. Part No.:
- DS.P
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Flange Spreader Handle | |
| Head Type | Square | |
| Size | 1/4 in | |
| Insert Size | 19.05 mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Sub Type Flange Spreader Handle | ||
Head Type Square | ||
Size 1/4 in | ||
Insert Size 19.05 mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes this handle for strut separator, for the DS.J5 column separator kit.
1/4" handle for 3/8" drive
Related links
- Facom Open End Multiplier 128 mm, Chrome Finish
- Facom Open End MCB Torque Multiplier 126 mm, Chrome Finish
- Facom Square Ratchet Head 1/2 in, Chrome Finish
- Facom Square Multiplier Chrome Finish
- Facom Square Drain Plug Wrench Chrome Finish
- Facom Square Drain Plug Wrench Chrome Finish
- Facom Square Cap Wrench 74 mm, Chrome Finish
- Facom Square Cap Wrench 92 mm, Chrome Finish
