Facom Open End Multiplier, 19.05 mm Insert, 128 mm, Chrome Finish
- RS Stock No.:
- 235-9977
- Mfr. Part No.:
- MC.270B
- Brand:
- Facom
Subtotal (1 unit)*
$5,968.02
(exc. GST)
$6,564.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,968.02 |
*price indicative
- RS Stock No.:
- 235-9977
- Mfr. Part No.:
- MC.270B
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Multiplier | |
| Sub Type | Multiplier | |
| Head Type | Open End | |
| Size | 128 mm | |
| Insert Size | 19.05 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Multiplier | ||
Sub Type Multiplier | ||
Head Type Open End | ||
Size 128 mm | ||
Insert Size 19.05 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- GB
The Facom torque multiplier compact and lightweight models suited to maintenance work on vans and trucks. Multiplication ratio: 5:1. Supplied with 2 reaction arms (straight and angled) and one spare drive square.
Length: 396mm
Size: 128mm
Related links
- Facom Open End MCB Torque Multiplier 126 mm, Chrome Finish
- Facom Open End Multiplier Chrome Finish
- Facom Open End Open End Bit 9.5 mm, Chrome Finish
- Facom Open End Open End Insert 11 mm, Chrome Finish
- Facom Open End Spanner Insert Chrome Finish
- Facom Open End Open End Insert 18 mm, Chrome Finish
- Facom Open End Open End Insert 19 mm, Chrome Finish
- Facom Open End Open End Insert 21 mm, Chrome Finish
