Facom Square Multiplier, 12.7 mm Insert, Chrome Finish
- RS Stock No.:
- 235-9574
- Mfr. Part No.:
- NP.100B
- Brand:
- Facom
Subtotal (1 unit)*
$15,438.40
(exc. GST)
$16,982.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,438.40 |
*price indicative
- RS Stock No.:
- 235-9574
- Mfr. Part No.:
- NP.100B
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Multiplier | |
| Head Type | Square | |
| Sub Type | Multiplier | |
| Insert Size | 12.7 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Multiplier | ||
Head Type Square | ||
Sub Type Multiplier | ||
Insert Size 12.7 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- GB
The Facom tightening and loosening without external power source fixed gear ratio is 27:1. Supplied with 2 torque arms (straight and bent) and interchangeable driver square driver and certificate of conformity
Safety: starting torque limiter
Anti-reverse system
Accuracy: ±4%
- RS Stock No. 2359576
- Mfr. Part No. NP.600B
Each
$23,159.73
- RS Stock No. 2359575
- Mfr. Part No. NP.200B
Each
$17,164.31
- RS Stock No. 2360740
- Mfr. Part No. P.27B
Each
$43.42
- RS Stock No. 2359976
- Mfr. Part No. MC.130B
Each
$4,502.26
Related links
- Facom Open End Multiplier Chrome Finish
- Facom Square Drain Plug Wrench Chrome Finish
- Facom Square Drain Plug Wrench Chrome Finish
- Facom 12 Point Hex Cap Set Chrome Finish
- Facom Square Cap Wrench 92 mm, Chrome Finish
- Facom Square Cap Wrench Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 7 mm, Chrome Finish
- Facom Open End Adapter Chrome Finish












