Facom Wrench Handle

Subtotal (1 unit)*

$1,480.61

(exc. GST)

$1,628.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,480.61

*price indicative

RS Stock No.:
235-9948
Mfr. Part No.:
M.200M
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torque Wrench Handle

Sub Type

Wrench Handle

For Use With

Wrench

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IT
The Facom handle for wrench telescopic handle gives up to 3m leverage including length of wrench. Complete with fasteners.

Weight: 8.144Kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy