Facom Open End Spanner Head, 10 mm, Chrome Finish
- RS Stock No.:
- 794-7868
- Mfr. Part No.:
- 10.10
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$79.25
(exc. GST)
$87.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 78 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.25 |
*price indicative
- RS Stock No.:
- 794-7868
- Mfr. Part No.:
- 10.10
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner Insert | |
| Head Type | Open End | |
| Sub Type | Spanner Head | |
| Size | 10 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Insert | ||
Head Type Open End | ||
Sub Type Spanner Head | ||
Size 10 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Torque Open End Bits
Professional interchangeable open wrench ends with 9x12 mm drive fitting.
Weight is 37 g
Width of 24.5 mm
Related links
- Facom Open Ended Insert Spanner Head 10 mm, Chrome Finish
- Facom Open End Spanner Head Chrome Finish
- Facom Open End Spanner Head 19 mm, Chrome Finish
- Facom Open End Spanner Head 13 mm, Chrome Finish
- Facom Open End Spanner Head 14 mm, Chrome Finish
- Facom Open End Spanner Head 27 mm, Chrome Finish
- Facom Open End Spanner Head 32 mm, Chrome Finish
- Facom Open End Spanner Head 24 mm, Chrome Finish
