Recently searched

    Phoenix Contact 3248100 MPT 1.5/S Series Grey, 1.5mm², Single-Level, Push In Termination

    Subtotal (1 pack of 5 units)**

    $11.55

    (exc. GST)

    $12.70

    (inc. GST)

    Add to Basket
    Select or type quantity
    15 In AU stock for next working day delivery*
    2265 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 +$2.31$11.55

    **price indicative

    RS Stock No.:
    815-8860
    Mfr. Part No.:
    3248100
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Colour

    Grey

    Number of Levels

    Single

    American Wire Gauge

    26 → 14AWG

    Series

    MPT 1.5/S

    Termination Method

    Push In

    Cable CSA

    1.5mm²

    Voltage Rating

    500 V

    Current Rating

    17.5A

    Minimum Operating Temperature

    -60°C

    Maximum Operating Temperature

    +110°C

    Model Number

    MPT 1,5/S

    Related links