Facom Open End Open End Bit, 9 x 12 mm Insert, 9.5 mm, Chrome Finish

Subtotal (1 unit)*

$115.11

(exc. GST)

$126.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.11

*price indicative

RS Stock No.:
236-2064
Mfr. Part No.:
10.3/8
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner Insert

Sub Type

Open End Bit

Head Type

Open End

Size

9.5 mm

Insert Size

9 x 12 mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom open end bit has 9 x 12 mm size.

Length 17.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy