Facom Crow Foot Spanner Head, 3/8 in Insert, 25.4 mm, Chrome Finish
- RS Stock No.:
- 235-0950
- Mfr. Part No.:
- J.1PFL
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-0950
- Mfr. Part No.:
- J.1PFL
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner Insert | |
| Head Type | Crow Foot | |
| Sub Type | Spanner Head | |
| Insert Size | 3/8 in | |
| Size | 25.4 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Insert | ||
Head Type Crow Foot | ||
Sub Type Spanner Head | ||
Insert Size 3/8 in | ||
Size 25.4 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The Facom J.FL series crowfoot box end bits has a drive size of 3/8 inch. It can be used in confined spaces inaccessible to ratchets and other wrenches. It has a hole in the drive bit that secures the bit during use.
Built to aeronautical specifications
Thin wall 12 point high head for better accessibility
Bright chrome finish
Related links
- Facom Crow Foot Spanner Head 10, Chrome Finish
- Facom Crow Foot Spanner Head 30, Chrome Finish
- Facom Crow Foot Spanner Head 30, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 20 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 15 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 17 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 14 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 13 mm, Chrome Finish
