Facom R.CF Series Open Ended Insert Spanner Head, 14 mm, 1/4in Insert, Chrome Finish
- RS Stock No.:
- 235-0431
- Mfr. Part No.:
- R.14CF
- Brand:
- Facom
Subtotal (1 unit)*
$61.98
(exc. GST)
$68.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $61.98 |
*price indicative
- RS Stock No.:
- 235-0431
- Mfr. Part No.:
- R.14CF
- Brand:
- Facom
Legislation and Compliance
Product Details
Non Compliant
- COO (Country of Origin):
- TW
The Facom R.CF series crowfoot spanners has a drive size of 1/4 inch. It can be used for low torques and in hard to reach places.
Anti skid to enable good hold on the link
Shape designed to distribute the contact force over larger area
Finish shiny chrome
Shape designed to distribute the contact force over larger area
Finish shiny chrome
Related links
- Facom Open Ended Insert Spanner Head 14 mm, Chrome Finish
- SAM DMC Series Open Ended Insert Spanner Head 14 x 18mm Insert, Chrome Finish
- SAM DMC Series Open Ended Insert Spanner Head 14 x 18mm Insert, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 24 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 17 mm, Chrome Finish
- Gedore Open Ended Insert Spanner Head 30 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 12 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 38 mm, Chrome Finish
